Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin TDSON BSC016N06NSATMA1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$8,055.00

(exc. GST)

$8,860.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$1.611$8,055.00-
25000 +$1.557$7,785.003%

*price indicative

RS Stock No.:
178-7491
Mfr. Part No.:
BSC016N06NSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Package Type

TDSON

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.4mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

71nC

Maximum Power Dissipation Pd

139W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5mm

Height

1.1mm

Length

6mm

Automotive Standard

No

RoHS Status: Exempt

Infineon OptiMOS™5 Power MOSFETs


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy