Infineon OptiMOS 5 N-Channel MOSFET, 300 A, 100 V Enhancement, 8-Pin HSOF IAUT300N10S5N015ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$7,408.00

(exc. GST)

$8,148.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$3.704$7,408.00-
4000 - 6000$3.612$7,224.002%
8000 +$3.556$7,112.003%

*price indicative

RS Stock No.:
214-4346
Mfr. Part No.:
IAUT300N10S5N015ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

300A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS 5

Package Type

HSOF

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

375W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

166nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

Infineon OptiMOS 5 Series MOSFET, 100V Maximum Drain Source Voltage, 300A Maximum Continuous Drain Current - IAUT300N10S5N015ATMA1


This MOSFET is a high-power N‑channel enhancement device designed for demanding switching and power conversion roles. It operates across a broad temperature span suitable for harsh conditions and is packaged for surface mounting in an industry-standard HSOF footprint, offering low forward drop for efficient conduction in high-current circuits.

Features and Benefits:


• 100V drain capability enables higher-voltage switching
• 1.5mΩ low Rds(on) reduces conduction losses during high currents
• 300A continuous current supports heavy-load applications
• 375W power dissipation allows sustained thermal loading
• 166nC gate charge balances switching speed and drive requirements
• 1.3V forward voltage limits voltage drop under load

Applications


• Suitable for high-current power converters and inverters
• Ideal for traction and motor-drive stages in power electronics
• Used for high-performance DC-DC converters in industrial systems
• Can be used for solid-state power distribution modules
• Suitable for fast switching stages in server power supplies

What gate-drive strength is required for efficient switching?


Expect gate drivers capable of sourcing and sinking sufficient current to charge 166nC within your targeted switching interval

slower drive increases switching losses.

How does the device handle elevated junction temperatures?


It is rated to operate from -55°C up to 175°C, permitting use in high-temperature environments when appropriate thermal management is applied.

What mounting considerations are important for thermal performance?


Surface-mount HSOF requires a well-designed PCB thermal land and heat-sinking strategy to dissipate up to 375W of power under heavy duty.

How does channel configuration affect circuit design?


As an N‑channel enhancement device, it is suited to low-side switching or synchronous rectification arrangements where the gate reference is near the source potential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy