Infineon OptiMOS N-Channel MOSFET, 275 A, 40 V Enhancement, 8-Pin TDSON BSC010N04LSIATMA1
- RS Stock No.:
- 214-8970
- Mfr. Part No.:
- BSC010N04LSIATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1250 more to save $97.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 07 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $3.126 | $15.63 | - |
| 1250 - 2495 | $3.048 | $15.24 | $97.50 |
| 2500 + | $3.002 | $15.01 | $310.00 |
*price indicative
- RS Stock No.:
- 214-8970
- Mfr. Part No.:
- BSC010N04LSIATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 275A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.05mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 139W | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 275A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.05mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 139W | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 5.35mm | ||
Width 6.1mm | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 40V Drain Source Voltage, 275A Continuous Drain Current - BSC010N04LSIATMA1
Features and Benefits:
• High continuous drain current enables substantial load driving
• 40 V drain‑source rating permits medium‑voltage system use
• 139 W dissipation supports elevated power handling
• 87 nC typical gate charge allows predictable switching energy
• 20 V gate‑source tolerance provides headroom for gate drive
Applications
• Used for power distribution in battery systems
• Ideal for synchronous rectification in converters
• Can be used for server and telecoms power stages
• Used with inverter modules requiring robust switches
What temperature extremes can it withstand in operation?
What package and mounting style does it use for PCB assembly?
How many electrical connections are available for layout and routing?
What gate drive behaviour should designers expect during switching?
What physical footprint should be allowed when placing the component?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOSTM Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOSTM5 N-Channel MOSFET 60 V, 8-Pin PG-TDSON-8 FL ISC015N06NM5LF2ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
