Infineon OptiMOS N-Channel MOSFET, 46 A, 60 V Enhancement, 8-Pin TDSON BSC097N06NSATMA1
- RS Stock No.:
- 166-1198
- Mfr. Part No.:
- BSC097N06NSATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,910.00
(exc. GST)
$2,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.382 | $1,910.00 |
| 25000 + | $0.344 | $1,720.00 |
*price indicative
- RS Stock No.:
- 166-1198
- Mfr. Part No.:
- BSC097N06NSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Length | 5.35mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Length 5.35mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon OptiMOS Series MOSFET, 60V Drain Source Voltage, 46A Continuous Drain Current - BSC097N06NSATMA1
Features and Benefits:
• Continuous drain current 46A supports high-current load handling
• Low RDS(on) 14.6 mΩ reduces conduction losses in power paths
• Maximum power dissipation 36W allows sustained thermal loading
• Typical gate charge 12 nC provides swift gate transitions
• Gate-source tolerance 20V permits flexible drive voltages
Applications
• Ideal for motor-drive half-bridge circuits
• Used with DC-DC converters in server power supplies
• Can be used for battery management and power distribution
• Appropriate for high-current point-of-load switching
What thermal environment can it withstand during operation?
What package and mounting method are provided for PCB assembly?
What channel type and mode are implemented for switching behaviour?
How many electrical connections does the device present to a circuit?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC097N06NSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 34 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
