Infineon OptiMOS N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin TDSON BSC011N03LSIATMA1
- RS Stock No.:
- 178-7496
- Mfr. Part No.:
- BSC011N03LSIATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$5,595.00
(exc. GST)
$6,155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $1.119 | $5,595.00 |
| 10000 - 15000 | $1.091 | $5,455.00 |
| 20000 + | $1.074 | $5,370.00 |
*price indicative
- RS Stock No.:
- 178-7496
- Mfr. Part No.:
- BSC011N03LSIATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 96W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Height | 1.1mm | |
| Width | 5.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 96W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Height 1.1mm | ||
Width 5.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS Series MOSFET, 30V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC011N03LSIATMA1
Features and Benefits:
• High continuous drain current 100A supports heavy loads
• Low forward voltage Vf 0.7V improves efficiency under load
• Moderate gate charge 34nC enables relatively fast switching
• Maximum drain-source voltage 30V allows low-voltage power stages
• Power dissipation 96W sustains elevated thermal stress
Applications
• Ideal for motor-drive stages requiring high current
• Used with battery-management circuits in high-discharge systems
• Can be used for DC-DC converters in telecom equipment
• Used for high-current load switching on surface-mount boards
What gate voltage limits should I observe for safe operation?
How does thermal performance relate to ambient extremes?
What mounting and footprint considerations are required?
How does channel type influence circuit topology choices?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC011N03LSIATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON BSC010NE2LSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC014N04LSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON IAUC100N10S5N040ATMA1
