Infineon HEXFET N-Channel MOSFET, 88 A, 100 V, 3-Pin TO-263 IRFS4410TRLPBF
- RS Stock No.:
- 214-4458
- Mfr. Part No.:
- IRFS4410TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,971.20
(exc. GST)
$3,268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $3.714 | $2,971.20 |
| 4000 + | $3.343 | $2,674.40 |
*price indicative
- RS Stock No.:
- 214-4458
- Mfr. Part No.:
- IRFS4410TRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET Power MOSFET has improved Gate, Avalanche and Dynamic dv/dt Ruggedness. It is suitable for high efficiency synchronous rectification in SMPS.
It is Halogen-free according to IEC61249-2-21
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-263 IRFS4410TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263 IRFB4410PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN IRLH5030TRPBF
- Infineon OptiMOS Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB107N20N3GATMA1
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263
