Infineon HEXFET N-Channel MOSFET, 82 A, 75 V, 3-Pin TO-263 IRF2807STRLPBF
- RS Stock No.:
- 214-4444
- Distrelec Article No.:
- 304-39-413
- Mfr. Part No.:
- IRF2807STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $11.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 760 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $2.401 | $24.01 | - |
| 200 - 390 | $2.342 | $23.42 | $11.80 |
| 400 + | $2.305 | $23.05 | $38.40 |
*price indicative
- RS Stock No.:
- 214-4444
- Distrelec Article No.:
- 304-39-413
- Mfr. Part No.:
- IRF2807STRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET Power MOSFET utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design provides reliable and efficient device
It is fully avalanche rated
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN IRFH8325TRPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V, 7-Pin TO-263
