Infineon HEXFET N-Channel MOSFET, 246 A, 75 V Enhancement, 3-Pin TO-263 IRFS7730TRLPBF
- RS Stock No.:
- 168-6020
- Mfr. Part No.:
- IRFS7730TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 4000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,195.20
(exc. GST)
$2,414.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $2.744 | $2,195.20 | - |
| 4000 + | $2.47 | $1,976.00 | 9% |
*price indicative
- RS Stock No.:
- 168-6020
- Mfr. Part No.:
- IRFS7730TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 246A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 271nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 246A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 271nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Width 9.65mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
StrongIRFET™ Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS7730TRLPBF
- Infineon HEXFET Type N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-263 IRF2807ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
