Infineon HEXFET N-Channel MOSFET, 82 A, 30 V Enhancement, 8-Pin PQFN IRFH8325TRPBF
- RS Stock No.:
- 217-2613
- Mfr. Part No.:
- IRFH8325TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2613
- Mfr. Part No.:
- IRFH8325TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.6W | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.17mm | |
| Length | 6.02mm | |
| Width | 4.98mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.6W | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.17mm | ||
Length 6.02mm | ||
Width 4.98mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon 30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Logic level : Optimized for 5 V gate drive voltage
Industry standard surface-mount power package
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
