Infineon HEXFET N-Channel MOSFET, 170 A, 75 V, 3-Pin TO-263 IRFS3207ZTRRPBF
- RS Stock No.:
- 217-2631
- Mfr. Part No.:
- IRFS3207ZTRRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 4000 more to save $1,204.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,407.20
(exc. GST)
$2,648.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $3.009 | $2,407.20 | - |
| 4000 + | $2.708 | $2,166.40 | $1,204.00 |
*price indicative
- RS Stock No.:
- 217-2631
- Mfr. Part No.:
- IRFS3207ZTRRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.65mm | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Operating Temperature 175°C | ||
Height 9.65mm | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263 IRFS3207ZTRRPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263 IRF2907ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220 IRFB3207ZPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220 IRF2907ZPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-252 IRFS3207TRLPBF
