Infineon OptiMOS 5 N-Channel MOSFET, 120 A, 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$325.55

(exc. GST)

$358.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$6.511$325.55-
100 - 150$6.349$317.452%
200 +$6.251$312.553%

*price indicative

RS Stock No.:
214-4406
Mfr. Part No.:
IPP051N15N5AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

150V

Series

OptiMOS 5

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

10.2mm

Height

4.4mm

Standards/Approvals

No

Width

15.93mm

Automotive Standard

No

This Infineon OptiMOS MOSFET offers the state-of-the-art R DS(on) of a trench MOSFET together with the wide safe operating area of a classic planar MOSFET.

It is ideal for hot-swap and e-fuse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy