Infineon OptiMOS 5 N-Channel MOSFET, 112 A, 150 V Enhancement, 3-Pin TO-220 IPP076N15N5AKSA1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$184.75

(exc. GST)

$203.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$3.695$184.75-
100 - 150$3.602$180.102%
200 +$3.547$177.354%

*price indicative

RS Stock No.:
214-4408
Mfr. Part No.:
IPP076N15N5AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

112A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

OptiMOS 5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

49nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

214W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Width

15.93mm

Standards/Approvals

No

Length

10.2mm

Height

4.4mm

Automotive Standard

No

The 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.

It has rugged body diode

Integrated RG reduces MOSFET oscillation sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy