Infineon OptiMOS 5 N-Channel MOSFET & Diode, 105 A, 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- RS Stock No.:
- 220-7384
- Mfr. Part No.:
- IPB083N15N5LFATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,557.00
(exc. GST)
$5,013.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $4.557 | $4,557.00 |
| 2000 - 3000 | $4.50 | $4,500.00 |
| 4000 + | $4.423 | $4,423.00 |
*price indicative
- RS Stock No.:
- 220-7384
- Mfr. Part No.:
- IPB083N15N5LFATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 105A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 5 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 105A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 5 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS Linear FET is a revolutionary approach to avoid the trade-off between on-state resistance (R DS(on)) and linear mode capability – operation in the saturation region of an enhanced mode MOSFET. It offers the state-of-the-art R DS(on) of a trench MOSFET together with the wide safe operating area of a classic planar MOSFET.
Combination of low R DS(on) and wide safe operating area (SOA)
High max. pulse current
High continuous pulse current
Rugged linear mode operation
Low conduction losses
Higher in-rush current enabled for faster start-up and shorter down time
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
