Infineon OptiMOS 5 N-Channel MOSFET, 120 A, 60 V Enhancement, 3-Pin TO-220 IPP020N06NAKSA1
- RS Stock No.:
- 906-2919
- Mfr. Part No.:
- IPP020N06NAKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.764 | $18.82 | - |
| 15 - 20 | $3.706 | $18.53 | 1% |
| 25 + | $3.614 | $18.07 | 3% |
*price indicative
- RS Stock No.:
- 906-2919
- Mfr. Part No.:
- IPP020N06NAKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS 5 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 214W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Height | 15.95mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS 5 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 214W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Height 15.95mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
Infineon OptiMOS™5 Power MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO-220 FullPAK
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1
- Infineon OptiMOS 5 Type N-Channel Power Transistor 100 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
