Infineon OptiMOS 5 N-Channel MOSFET, 80 A, 80 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 214-9082
- Mfr. Part No.:
- IPP052N08N5AKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-9082
- Mfr. Part No.:
- IPP052N08N5AKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-220 | |
| Series | OptiMOS 5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.45mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-220 | ||
Series OptiMOS 5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 9.45mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Automotive Standard No | ||
The Infineon range offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and Strong IRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs. These latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies.
Qualified according to JEDEC1 for target applications
100% avalanche tested
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP052N08N5AKSA1
- Infineon OptiMOS 5 80V Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 5 80V Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB049N08N5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP076N15N5AKSA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1
