Vishay SiR882BDP N-Channel MOSFET, 67.5 A, 100 V Enhancement, 8-Pin SO-8 SiR882BDP-T1-RE3
- RS Stock No.:
- 210-5006
- Mfr. Part No.:
- SiR882BDP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,792.00
(exc. GST)
$4,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.264 | $3,792.00 |
| 6000 - 9000 | $1.229 | $3,687.00 |
| 12000 + | $1.195 | $3,585.00 |
*price indicative
- RS Stock No.:
- 210-5006
- Mfr. Part No.:
- SiR882BDP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 67.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | SiR882BDP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Power Dissipation Pd | 83.3W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Width | 5.26mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 67.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series SiR882BDP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Power Dissipation Pd 83.3W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Width 5.26mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Automotive Standard No | ||
- RS Stock No. 2799945
- Mfr. Part No. SIR5112DP-T1-RE3
- RS Stock No. 1349165
- Mfr. Part No. SIRA90DP-T1-RE3
- RS Stock No. 1349698P
- Mfr. Part No. SIRA90DP-T1-RE3
- RS Stock No. 1349698
- Mfr. Part No. SIRA90DP-T1-RE3
Related links
- Vishay SiR882BDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR882BDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
- Vishay SiR104LDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiDR626LDP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR680LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiR180ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8










