Vishay SiR180ADP N-Channel MOSFET, 137 A, 60 V Enhancement, 8-Pin SO-8 SiR180ADP-T1-RE3
- RS Stock No.:
- 210-5000
- Mfr. Part No.:
- SiR180ADP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5000
- Mfr. Part No.:
- SiR180ADP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SiR180ADP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 83.3W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46.2nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Width | 5.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SiR180ADP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 83.3W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46.2nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Width 5.26mm | ||
Automotive Standard No | ||
The Vishay N-Channel 60 V (D-S) MOSFET has PowerPAK SO-8 package type.
TrenchFET Gen IV power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay SiR180ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SiR180ADP-T1-RE3
- Vishay SiDR680ADP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
- Vishay SiR104LDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiDR626LDP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR882BDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
