Vishay SiDR626LDP N-Channel MOSFET, 204 A, 60 V Enhancement, 8-Pin SO-8 SiDR626LDP-T1-RE3
- RS Stock No.:
- 210-4956
- Mfr. Part No.:
- SiDR626LDP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$9,075.00
(exc. GST)
$9,984.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $3.025 | $9,075.00 |
| 6000 - 9000 | $2.949 | $8,847.00 |
| 12000 + | $2.904 | $8,712.00 |
*price indicative
- RS Stock No.:
- 210-4956
- Mfr. Part No.:
- SiDR626LDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 204A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SiDR626LDP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 510μm | |
| Length | 5.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 204A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SiDR626LDP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 510μm | ||
Length 5.9mm | ||
Automotive Standard No | ||
The Vishay N-Channel 60 V (D-S) MOSFET has PowerPAK SO-8DC package type.
TrenchFET® Gen IV power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Top side cooling feature provides additional venue for thermal transfer
Related links
- Vishay SiDR626LDP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SiDR626LDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
- Vishay SiR104LDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR882BDP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR680LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiR180ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
