Vishay SiR180ADP N-Channel MOSFET, 137 A, 60 V Enhancement, 8-Pin SO-8 SiR180ADP-T1-RE3
- RS Stock No.:
- 210-5001
- Mfr. Part No.:
- SiR180ADP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.19
(exc. GST)
$23.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,125 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $4.238 | $21.19 |
| 750 - 1495 | $4.136 | $20.68 |
| 1500 + | $4.082 | $20.41 |
*price indicative
- RS Stock No.:
- 210-5001
- Mfr. Part No.:
- SiR180ADP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SiR180ADP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 83.3W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46.2nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Width | 5.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SiR180ADP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 83.3W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46.2nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Width 5.26mm | ||
Automotive Standard No | ||
Related links
- Vishay SiR180ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay SiDR680ADP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiDR680ADP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIDR680ADP-T1-RE3
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin WSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin WSON BSC028N06NSSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON BSC028N06NSTATMA1
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
