DiodesZetex Dual DMN3061 1 N-Channel MOSFET, 3.4 A, 30 V Enhancement, 6-Pin TSOT DMN3061SVT-7
- RS Stock No.:
- 206-0081
- Mfr. Part No.:
- DMN3061SVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$759.00
(exc. GST)
$834.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.253 | $759.00 |
| 6000 - 9000 | $0.247 | $741.00 |
| 12000 + | $0.243 | $729.00 |
*price indicative
- RS Stock No.:
- 206-0081
- Mfr. Part No.:
- DMN3061SVT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN3061 | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 1.08W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN3061 | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 1.08W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMN3061 1 Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMN3061SVT-7
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26 DMN2053UVTQ-7
