DiodesZetex Dual DMN N-Channel MOSFET, 4.6 A, 20 V Enhancement, 6-Pin TSOT-26 DMN2053UVTQ-7
- RS Stock No.:
- 222-2827
- Mfr. Part No.:
- DMN2053UVTQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2827
- Mfr. Part No.:
- DMN2053UVTQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOT-26 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.035Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.1W | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOT-26 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.035Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.1W | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex dual N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Related links
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN33D8LDWQ-7
- DiodesZetex Dual DMN Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363 DMN62D4LDW-7
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN3401LDWQ-7
