DiodesZetex Isolated 2 Type N, Type P-Channel Power MOSFET, 3.4 A, 30 V Enhancement, 6-Pin TSOT DMG6602SVT-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$48.60

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.486$48.60
800 - 1400$0.473$47.30
1500 +$0.467$46.70

*price indicative

Packaging Options:
RS Stock No.:
822-2532
Mfr. Part No.:
DMG6602SVT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N, Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

3.4A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOT

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

4nC

Maximum Power Dissipation Pd

1.27W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

800mV

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Height

900μm

Width

1.6mm

Standards/Approvals

J-STD-020, RoHS, MIL-STD-202, UL 94V-0, AEC-Q101

Length

2.9mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy