DiodesZetex Dual DMC3060 2 Type P, Type N-Channel MOSFET, 3.6 A, 30 V Enhancement, 6-Pin TSOT DMC3060LVT-7

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
206-0060
Mfr. Part No.:
DMC3060LVT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOT

Series

DMC3060

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.16W

Typical Gate Charge Qg @ Vgs

5.6nC

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

900μm

Width

1.6mm

Standards/Approvals

No

Length

2.9mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 30V complementary pair enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 12 V with 0.83W thermal power dissipation.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy