onsemi NTH N-Channel MOSFET & Diode, 31 A, 1.2 kV Enhancement, 3-Pin TO-247 NTHL080N120SC1A
- RS Stock No.:
- 205-2502
- Mfr. Part No.:
- NTHL080N120SC1A
- Brand:
- onsemi
This image is representative of the product range
Add 113 more to save $54.24
View bulk pricing optionsSubtotal (1 unit)*
$19.67
(exc. GST)
$21.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 209 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 112 | $19.67 | - |
| 113 - 224 | $19.19 | $54.24 |
| 225 + | $18.91 | $171.00 |
*price indicative
- RS Stock No.:
- 205-2502
- Mfr. Part No.:
- NTHL080N120SC1A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 178W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 4V | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.37mm | |
| Standards/Approvals | RoHS | |
| Length | 39.75mm | |
| Height | 4.48mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 178W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 4V | ||
Maximum Operating Temperature 150°C | ||
Width 15.37mm | ||
Standards/Approvals RoHS | ||
Length 39.75mm | ||
Height 4.48mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 80 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 80 mohm, 1200 V, M1, TO-247-3L
Related links
- onsemi NTH Type N-Channel MOSFET & Diode 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL060N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL160N120SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL025N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247
