Vishay SiHB068N60EF N-Channel MOSFET, 41 A, 600 V Enhancement, 3-Pin TO-263 SIHB068N60EF-GE3
- RS Stock No.:
- 204-7244
- Mfr. Part No.:
- SIHB068N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$47.87
(exc. GST)
$52.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $9.574 | $47.87 |
| 750 - 1495 | $9.334 | $46.67 |
| 1500 + | $9.192 | $45.96 |
*price indicative
- RS Stock No.:
- 204-7244
- Mfr. Part No.:
- SIHB068N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SiHB068N60EF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 68mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 14.61mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.06mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SiHB068N60EF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 68mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Operating Temperature 150°C | ||
Length 14.61mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.06mm | ||
Automotive Standard No | ||
Related links
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHP068N60EF-GE3
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150PBF
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
