Vishay IRFP150 N-Channel MOSFET, 41 A, 100 V Enhancement, 3-Pin TO-247 IRFP150PBF
- RS Stock No.:
- 919-4315
- Mfr. Part No.:
- IRFP150PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4315
- Mfr. Part No.:
- IRFP150PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IRFP150 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Maximum Power Dissipation Pd | 230W | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Height | 20.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IRFP150 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Maximum Power Dissipation Pd 230W | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Height 20.82mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP150 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150PBF
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHP068N60EF-GE3
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB068N60EF-GE3
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
