Vishay EF N-Channel Power MOSFET, 25 A, 600 V Enhancement, 3-Pin TO-263 SIHB125N60EF-GE3
- RS Stock No.:
- 204-7245
- Mfr. Part No.:
- SIHB125N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-7245
- Mfr. Part No.:
- SIHB125N60EF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Operating Temperature | 150°C | |
| Length | 14.61mm | |
| Width | 9.65mm | |
| Standards/Approvals | RoHS | |
| Height | 4.06mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Operating Temperature 150°C | ||
Length 14.61mm | ||
Width 9.65mm | ||
Standards/Approvals RoHS | ||
Height 4.06mm | ||
Automotive Standard No | ||
Vishay Series EF Power MOSFET, 600V Maximum Drain Source Voltage, 25A Maximum Continuous Drain Current - SIHB125N60EF-GE3
This power MOSFET is a high-voltage N-channel switching transistor designed for surface-mount applications where robust drain current and thermal handling are required. It operates across a wide ambient range and is intended for switching and power conversion tasks in industrial and commercial electronics. The device is supplied in a TO-263 package compatible with surface-mount assembly and conforms to RoHS restrictions.
Features and Benefits:
• 600V rating enables high-voltage switching applications
• 25A continuous drain current supports heavy load currents
• 179W power dissipation allows sustained thermal performance
• 125mΩ Rds(on) minimises conduction losses during operation
• 31nC typical gate charge permits efficient gate-drive timing
• Vgs maximum 30V affords wide gate-drive margin for control
• 25A continuous drain current supports heavy load currents
• 179W power dissipation allows sustained thermal performance
• 125mΩ Rds(on) minimises conduction losses during operation
• 31nC typical gate charge permits efficient gate-drive timing
• Vgs maximum 30V affords wide gate-drive margin for control
Applications
• Suitable for primary-side SMPS switches in high-voltage supplies
• Ideal for power-factor-correction stages requiring high voltage
• Used with motor-drive front-ends handling elevated voltages
• Can be used for inverter-leg switches in industrial converters
• Suitable for LED drivers needing high-voltage switching capacity
• Ideal for power-factor-correction stages requiring high voltage
• Used with motor-drive front-ends handling elevated voltages
• Can be used for inverter-leg switches in industrial converters
• Suitable for LED drivers needing high-voltage switching capacity
What temperature extremes can the device withstand in service?
It is rated for operation from -55°C up to 150°C, allowing use in harsh thermal environments.
How many electrical connections does the package provide?
The device uses a three-pin configuration suitable for common MOSFET topologies and PCB layouts.
Is this device suitable for automotive qualification programmes?
It is not designated as an automotive-standard component and lacks explicit automotive approval.
What mounting method is required for thermal and mechanical stability?
It is intended for surface mounting in TO-263 format, which facilitates heat transfer to the PCB copper areas.
Related links
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB125N60EF-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK SIHH26N60E-T1-GE3
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R090CFD7ATMA1
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SiHFBC30AS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
