Vishay SiHB068N60EF N-Channel MOSFET, 41 A, 600 V Enhancement, 3-Pin TO-263 SIHB068N60EF-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-7243
Mfr. Part No.:
SIHB068N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

41A

Maximum Drain Source Voltage Vds

600V

Series

SiHB068N60EF

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

68mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

14.61mm

Height

4.06mm

Standards/Approvals

No

Width

9.65mm

Automotive Standard

No

The Vishay EF Series Power MOSFET With Fast Body Diode has a 4th generation E series technology. It has reduced switching and conduction losses.

Avalanche energy rated (UIS)

Low figure-of-merit (FOM) Ron x Qg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy