Infineon CoolMOS N-Channel MOSFET, 41 A, 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- RS Stock No.:
- 219-6007
- Mfr. Part No.:
- IPP65R225C7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $0.92
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.24
(exc. GST)
$27.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 510 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.048 | $25.24 | - |
| 10 - 95 | $4.956 | $24.78 | $0.92 |
| 100 - 245 | $4.864 | $24.32 | $18.40 |
| 250 - 495 | $4.776 | $23.88 | $68.00 |
| 500 + | $4.69 | $23.45 | $179.00 |
*price indicative
- RS Stock No.:
- 219-6007
- Mfr. Part No.:
- IPP65R225C7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 63W | |
| Height | 4.57mm | |
| Width | 15.95mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 63W | ||
Height 4.57mm | ||
Width 15.95mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R900P7SXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
