Vishay E N-Channel MOSFET, 5 A, 850 V Enhancement, 3-Pin TO-251 SIHU6N80AE-GE3

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $36.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$48.75

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$1.95$48.75-
750 - 1475$1.902$47.55$36.00
1500 +$1.873$46.83$115.50

*price indicative

RS Stock No.:
200-6869
Mfr. Part No.:
SIHU6N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

850V

Package Type

TO-251

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

950mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

22.5nC

Maximum Power Dissipation Pd

62.5W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay SIHU6N80AE-GE3 is a E series power MOSFET.

Low figure-of-merit

Low effective capacitance (Ciss)

Reduced switching and conduction losses

Ultra low gate charge (Qg)

Avalanche energy rated (UIS)

Integrated Zener diode ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy