Vishay E N-Channel MOSFET, 5 A, 850 V Enhancement, 3-Pin TO-251 SIHU6N80AE-GE3
- RS Stock No.:
- 200-6868
- Mfr. Part No.:
- SIHU6N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 200-6868
- Mfr. Part No.:
- SIHU6N80AE-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Package Type | TO-251 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 62.5W | |
| Typical Gate Charge Qg @ Vgs | 22.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 850V | ||
Package Type TO-251 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 62.5W | ||
Typical Gate Charge Qg @ Vgs 22.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay SIHU6N80AE-GE3 is a E series power MOSFET.
Low figure-of-merit
Low effective capacitance (Ciss)
Reduced switching and conduction losses
Ultra low gate charge (Qg)
Avalanche energy rated (UIS)
Integrated Zener diode ESD protection
Related links
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-251
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHP6N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252 SIHD6N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
