Vishay TrenchFET Gen IV N-Channel MOSFET, 65.8 A, 100 V Enhancement, 8-Pin SO-8 SiR106ADP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$45.82

(exc. GST)

$50.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$1.833$45.83
750 - 1475$1.787$44.68
1500 +$1.759$43.98

*price indicative

RS Stock No.:
200-6865
Mfr. Part No.:
SiR106ADP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

65.8A

Maximum Drain Source Voltage Vds

100V

Series

TrenchFET Gen IV

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

52nC

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

83.3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

6.15mm

Width

5.15mm

Length

5.15mm

Standards/Approvals

No

Automotive Standard

No

The Vishay SiR106ADP-T1-RE3 is a N-channel 100V (D-S) MOSFET.

TrenchFET Gen IV power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy