Vishay TrenchFET Gen IV N-Channel MOSFET, 110 A, 45 V Enhancement, 8-Pin SO-8 SIR150DP-T1-RE3
- RS Stock No.:
- 200-6844
- Mfr. Part No.:
- SIR150DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 200-6844
- Mfr. Part No.:
- SIR150DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | TrenchFET Gen IV | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.97mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 65.7W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 5.15mm | |
| Height | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series TrenchFET Gen IV | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.97mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 65.7W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 5.15mm | ||
Height 6.15mm | ||
Automotive Standard No | ||
The Vishay SIR150DP-T1-RE3 is a N-channel 45V (D-S) MOSFET.
TrenchFET Gen IV power MOSFET
45 V Drain-source break-down voltage
Tuned for low Qg and Qoss
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIDR638DP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR106ADP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR104ADP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8
