Vishay TrenchFET Gen IV N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin SO-8 SIDR638DP-T1-RE3

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $73.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$98.25

(exc. GST)

$108.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$3.93$98.25-
750 - 1475$3.832$95.80$73.50
1500 +$3.772$94.30$237.00

*price indicative

RS Stock No.:
200-6840
Mfr. Part No.:
SIDR638DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET Gen IV

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.16mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

204nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

5.15mm

Length

6.15mm

Height

610μm

Automotive Standard

No

The Vishay SIDR638DP-T1-RE3 is a N-channel 40V (D-S) MOSFET.

TrenchFET Gen IV power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

Top side cooling feature provides additional venue for thermal transfer

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy