Vishay TrenchFET Gen IV N-Channel MOSFET, 11 A, 45 V Enhancement, 4-Pin SO-8 SIJ150DP-T1-GE3
- RS Stock No.:
- 200-6843
- Mfr. Part No.:
- SIJ150DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$46.80
(exc. GST)
$51.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $1.872 | $46.80 | - |
| 750 - 1475 | $1.826 | $45.65 | 2% |
| 1500 + | $1.798 | $44.95 | 3% |
*price indicative
- RS Stock No.:
- 200-6843
- Mfr. Part No.:
- SIJ150DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | SO-8 | |
| Series | TrenchFET Gen IV | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 65.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.4mm | |
| Length | 3.4mm | |
| Width | 980μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type SO-8 | ||
Series TrenchFET Gen IV | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 65.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 3.4mm | ||
Length 3.4mm | ||
Width 980μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8 SIJ150DP-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
