onsemi N-Channel MOSFET, 337 A, 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- RS Stock No.:
- 195-2677
- Mfr. Part No.:
- NVMTS1D2N08H
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 195-2677
- Mfr. Part No.:
- NVMTS1D2N08H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 337A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 147nC | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 8mm | |
| Length | 8.1mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 337A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 147nC | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 8mm | ||
Length 8.1mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank capable for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low QG and Capacitance
Minimize Driver Losses
Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Application
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Related links
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NTMFS0D8N Type N-Channel MOSFET 30 V Enhancement, 8-Pin DFN
- onsemi NTMFS0D8N Type N-Channel MOSFET 30 V Enhancement, 8-Pin DFN NTMFS0D8N03CT1G
- onsemi FDWS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi NVM Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- onsemi NVM Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMFS6H824NLT1G
