onsemi NTMFS N-Channel MOSFET, 136 A, 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$7,173.00

(exc. GST)

$7,890.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$2.391$7,173.00-
6000 - 9000$2.331$6,993.002%
12000 +$2.296$6,888.003%

*price indicative

RS Stock No.:
202-5711
Mfr. Part No.:
NTMFSC004N08MC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

136A

Maximum Drain Source Voltage Vds

80V

Series

NTMFS

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

43.4nC

Maximum Power Dissipation Pd

127W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

5.1mm

Width

950μm

Standards/Approvals

RoHS, MSL1

Height

6.25mm

Automotive Standard

No

The ON Semiconductor Power single N-Channel Power MOSFET runs with 136 Ampere and 80 Volts. It can be used in Orring FET/Load Switching, Synchronous Rectifier, DC-DC Conversion applications.

Advanced dual sided cooled packaging

Pb free

RoHS compliant

MSL1 robust packaging design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy