onsemi NTMFS N-Channel MOSFET, 136 A, 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- RS Stock No.:
- 202-5712
- Mfr. Part No.:
- NTMFSC004N08MC
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$35.67
(exc. GST)
$39.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 360 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $3.567 | $35.67 |
| 750 - 1490 | $3.477 | $34.77 |
| 1500 + | $3.423 | $34.23 |
*price indicative
- RS Stock No.:
- 202-5712
- Mfr. Part No.:
- NTMFSC004N08MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 136A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTMFS | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 43.4nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 127W | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.25mm | |
| Width | 950μm | |
| Standards/Approvals | RoHS, MSL1 | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 136A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTMFS | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 43.4nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 127W | ||
Maximum Operating Temperature 175°C | ||
Height 6.25mm | ||
Width 950μm | ||
Standards/Approvals RoHS, MSL1 | ||
Length 5.1mm | ||
Automotive Standard No | ||
Related links
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS4D0N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS2D5N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN NTMFS0D8N02P1ET1G
- onsemi NTMFS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN NTMFSC4D2N10MC
