onsemi NTMFS0D8N N-Channel MOSFET, 337 A, 30 V Enhancement, 8-Pin DFN NTMFS0D8N03CT1G
- RS Stock No.:
- 221-6727
- Mfr. Part No.:
- NTMFS0D8N03CT1G
- Brand:
- onsemi
This image is representative of the product range
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,528.50
(exc. GST)
$1,681.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.019 | $1,528.50 | - |
| 7500 + | $0.917 | $1,375.50 | 10% |
*price indicative
- RS Stock No.:
- 221-6727
- Mfr. Part No.:
- NTMFS0D8N03CT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 337A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NTMFS0D8N | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.3mm | |
| Standards/Approvals | No | |
| Height | 6.3mm | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 337A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NTMFS0D8N | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Length 5.3mm | ||
Standards/Approvals No | ||
Height 6.3mm | ||
Width 1.1mm | ||
Automotive Standard No | ||
Related links
- onsemi NTMFS0D8N Type N-Channel MOSFET 30 V Enhancement, 8-Pin DFN NTMFS0D8N03CT1G
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- Vishay SiR N channel-Channel MOSFET 25 V Enhancement, 8-Pin PowerPAK SO-8 SiRA20DDP
- onsemi Dual 2 Type N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C680NL 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi FDWS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
