onsemi NVM N-Channel MOSFET, 110 A, 80 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 202-5748
- Mfr. Part No.:
- NVMFS6H824NLT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5748
- Mfr. Part No.:
- NVMFS6H824NLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Series | NVM | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 116W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.3mm | |
| Width | 1.1mm | |
| Standards/Approvals | No | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Series NVM | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 116W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 6.3mm | ||
Width 1.1mm | ||
Standards/Approvals No | ||
Length 5.3mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor N channel MOSFET runs with 110 Ampere and 80 Volts. It has a small footprint for compact design with low RDS(on) to minimize conduction losses.
AEC Q101 qualified
RoHS compliant
Pb free
Wettable flank option
Related links
- onsemi NVM Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMFS6H824NLT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D3N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS0D63N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D1N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
