ROHM SCT3030AR N-Channel MOSFET, 70 A, 650 V Enhancement, 4-Pin TO-247 SCT3030ARC14
- RS Stock No.:
- 191-8787
- Mfr. Part No.:
- SCT3030ARC14
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-8787
- Mfr. Part No.:
- SCT3030ARC14
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | SCT3030AR | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 39mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 262W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 104nC | |
| Forward Voltage Vf | 3.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Width | 23.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series SCT3030AR | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 39mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 262W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 104nC | ||
Forward Voltage Vf 3.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 16mm | ||
Width 23.45mm | ||
Automotive Standard No | ||
SCT3030AR is a trench gate structure SiC MOSFET ideal for server power supplies, solar inverters, and electric vehicle charging stations. A 4pin package that separates the power source terminal and driver source terminal is improving high-speed switching performance.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating
High efficiency 4pin package
Evaluation board 'P02SCT3040KR-EVK-001'
Application
Solar inverters
DC/DC converters
Switch mode power supplies
Induction heating
Motor drives
Related links
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARHRC15
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC15
- ROHM SiC N-Channel MOSFET 650 V, 4-Pin TO-247-4 SCT3030ARC14
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL033N65S3HF
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247-3L NTHL023N065M3S
- onsemi NVH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NVHL023N065M3S
