onsemi NVH N-Channel MOSFET, 70 A, 650 V N, 3-Pin TO-247-4L NVHL023N065M3S
- RS Stock No.:
- 327-810
- Mfr. Part No.:
- NVHL023N065M3S
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save $24.60
View bulk pricing optionsSubtotal (1 unit)*
$24.75
(exc. GST)
$27.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.75 | - |
| 10 - 99 | $22.29 | $24.60 |
| 100 + | $20.55 | $420.00 |
*price indicative
- RS Stock No.:
- 327-810
- Mfr. Part No.:
- NVHL023N065M3S
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NVH | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 4.5V | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Power Dissipation Pd | 263W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free, Halide Free and RoHS with Exemption 7a | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NVH | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 4.5V | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Power Dissipation Pd 263W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free, Halide Free and RoHS with Exemption 7a | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NVH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L023N065M3S
- onsemi NVH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L032N065M3S
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
