onsemi NTHL N-Channel MOSFET, 70 A, 650 V Enhancement, 3-Pin TO-247 NTHL033N65S3HF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.08

(exc. GST)

$20.99

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 411 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$19.08
8 - 14$18.90
15 +$18.33

*price indicative

Packaging Options:
RS Stock No.:
189-0397
Mfr. Part No.:
NTHL033N65S3HF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

650V

Series

NTHL

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

188nC

Maximum Power Dissipation Pd

500W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

15.87mm

Standards/Approvals

No

Height

20.82mm

Width

4.82mm

Automotive Standard

No

SUPERFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

700 V @ TJ = 150 °C

Ultra Low Gate Charge (Typ. Qg = 188 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 1568 pF)

Excellent body diode performance (low Qrr, robust body diode)

Optimized Capacitance

Typ. RDS(on) = 28 mΩ

Benefits

Lower peak Vds and lower Vgs oscillation

Higher system reliability in LLC and Phase shift full bridge circuit

Lower switching loss

Higher system reliability at low temperature operation

Applications

Telecommunication

Cloud system

Industrial

End Products

Telecom power

Server power

EV charger

Solar / UPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy