ROHM N-Channel MOSFET, 70 A, 650 V Enhancement, 4-Pin TO-247 SCT3030ARHRC15
- RS Stock No.:
- 266-3881
- Mfr. Part No.:
- SCT3030ARHRC15
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.19
(exc. GST)
$39.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 438 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.19 |
| 10 - 24 | $33.35 |
| 25 - 49 | $32.67 |
| 50 - 99 | $32.03 |
| 100 + | $28.51 |
*price indicative
- RS Stock No.:
- 266-3881
- Mfr. Part No.:
- SCT3030ARHRC15
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is AEC-Q101 qualified automotive grade product, it is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Simple to drive
Pb free lead plating
Fast reverse recovery
Related links
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC15
- ROHM SCT3030AR Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC14
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL033N65S3HF
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247-3L NTHL023N065M3S
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
