onsemi NTH N-Channel MOSFET, 70 A, 650 V Enhancement, 3-Pin TO-247-3L NTHL023N065M3S
- RS Stock No.:
- 277-044
- Mfr. Part No.:
- NTHL023N065M3S
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$20.31
(exc. GST)
$22.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 July 2027
Units | Per unit |
|---|---|
| 1 - 9 | $20.31 |
| 10 - 99 | $18.27 |
| 100 - 499 | $16.86 |
| 500 - 999 | $15.62 |
| 1000 + | $12.67 |
*price indicative
- RS Stock No.:
- 277-044
- Mfr. Part No.:
- NTHL023N065M3S
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247-3L | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 6V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 263W | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS with exemption 7a, Halide Free, Pb-Free 2LI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247-3L | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 6V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 263W | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS with exemption 7a, Halide Free, Pb-Free 2LI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3F
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi NTH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- onsemi NTH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET & Diode 1200 V Enhancement, 3-Pin TO-247
