STMicroelectronics N-Channel MOSFET, 7 A, 650 V Enhancement, 3-Pin TO-263 STB43N65M5

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$10,457.00

(exc. GST)

$11,503.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$10.457$10,457.00-
2000 - 3000$10.167$10,167.002%
4000 +$9.892$9,892.005%

*price indicative

RS Stock No.:
188-8283
Mfr. Part No.:
STB43N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

630mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

70W

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Height

4.37mm

Width

9.35mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

AEC-Q101

This device is an N-channel Power MOSFET based on the MDmesh™ M5 innovative vertical process technology combined with the well-known PowerMESH™ horizontal layout. The resulting product offers extremely low on-resistance, making it particularly suitable for applications requiring high power and superior efficiency.

Extremely low RDS(on)

Low gate charge and input capacitance

Excellent switching performance

Applications

Switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy