ROHM N-Channel MOSFET, 7 A, 650 V Enhancement, 3-Pin TO-252 R6507END3TL1
- RS Stock No.:
- 235-2686
- Mfr. Part No.:
- R6507END3TL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2686
- Mfr. Part No.:
- R6507END3TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 665mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 78W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Height | 10.4mm | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 665mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 78W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Height 10.4mm | ||
Length 6.4mm | ||
Automotive Standard No | ||
The ROHM R6xxxENx series are low-noise products, super Junction MOSFET, that place an emphasis on ease-of-use. This series products achieve superior performance for noise-sensitive applications to reduce noise, such as audio and lighting equipment.
Low on-resistance
Fast switching speed
Parallel use is easy
Pb-free plating
RoHS compliant
Related links
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6507END3TL1
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6507KND3TL1
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N65M2
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB43N65M5
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R225C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
