Vishay E N-Channel Power MOSFET, 2.9 A, 800 V Enhancement, 3-Pin TO-252 SIHD2N80AE-GE3
- RS Stock No.:
- 188-4982
- Distrelec Article No.:
- 304-38-847
- Mfr. Part No.:
- SIHD2N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.74
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.274 | $12.74 |
| 500 - 990 | $1.258 | $12.58 |
| 1000 + | $1.223 | $12.23 |
*price indicative
- RS Stock No.:
- 188-4982
- Distrelec Article No.:
- 304-38-847
- Mfr. Part No.:
- SIHD2N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | E | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.25mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series E | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 150°C | ||
Height 2.25mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 800V Maximum Drain Source Voltage, 62.5W Maximum Power Dissipation - SIHD2N80AE-GE3
Features and Benefits:
• 2.9Ω Rds(on) supports moderate conduction losses
• 62.5W power dissipation allows elevated thermal loading
• 7nC typical gate charge delivers predictable switching energy
• 30V gate rating provides wide gate-drive margin
• 2.9A continuous drain current suits steady-state loads
Applications
• Ideal for industrial switching supplies and auxiliary rails
• Used with gate drivers requiring modest charge budgets
• Can be used for non-automotive high-voltage load switching
What ambient temperature range can it tolerate during operation?
How does the package influence PCB mounting and the thermal path?
What gate-drive considerations should be observed for switching performance?
Is this suited to automotive system use?
Related links
- Vishay SiHD2N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK SIHU2N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2302DDS-T1-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 SIHD11N80AE-GE3
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 BSP320SH6327XTSA1
