Vishay SiJ128LDP N-Channel MOSFET, 25.5 A, 80 V Enhancement, 4-Pin SO-8 SiJ128LDP-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-7216
Mfr. Part No.:
SiJ128LDP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25.5A

Maximum Drain Source Voltage Vds

80V

Package Type

SO-8

Series

SiJ128LDP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

15.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

22.3W

Typical Gate Charge Qg @ Vgs

30nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.14mm

Length

5.25mm

Height

6.25mm

Automotive Standard

No

The Vishay N-Channel 80 V (D-S) MOSFET has a very low Qg and Qoss reduce power loss and improve efficiency. It has a very low Qg and Qoss reduce power loss and improve efficiency.

TrenchFET Gen IV power MOSFET

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy