Vishay SiHW21N80AE N-Channel MOSFET, 17.4 A, 800 V Enhancement, 3-Pin TO-247 SIHW21N80AE-GE3
- RS Stock No.:
- 188-4880
- Mfr. Part No.:
- SIHW21N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-4880
- Mfr. Part No.:
- SIHW21N80AE-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | SiHW21N80AE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 235mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 32W | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series SiHW21N80AE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 235mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 32W | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Automotive Standard No | ||
E Series Power MOSFET.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Related links
- Vishay SiHW21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHW21N80AE-GE3
- Vishay SiHG21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay SiHG21N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG21N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T5-GE3
- Vishay SIHB21N80AE N channel-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T1-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
